SMC Corporation ISE30A-N01-P-L

SMC Corporation Sensor, High-Precision Digital Pressure(positive), 1-PNP Open Collector Output
Mfr. Part#: ISE30A-N01-P-L
Allied Stock#: 70071965
 

Notes

Pricing (USD) & Availability
Standard Pricing
$79.00 (Each)
1$79.000
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



SMC's ISE30A (pressure) and ZSE30A (vacuum) digital pressure sensors follow in the tradition of the ISE30 and ZSE30 pressure sensors. Now with added features including dual color display, the 30A series comes with the unique copy feature where the stored parameters in one switch can be copied to up to 10 additional sensors simultaneously, removing the need to manually upload settings and parameters. These high precision, compact sensors are optimal for both machine and panel mounting. The 2-color display transitions from red to green based on process changes. These changes can be monitored as either digital and/or analog outputs. Clear pressure monitoring eliminates guessing and reduces or eliminates time spent retuning or recalibrating equipment.

Features:
  • One-Touch Fitting
  • Economical Use of Space
  • Raised Rubber Button Controls, Simple to Operate
  • Plug-In Type Connectors
  • High-Precision Resolution 1/1000


  • © Allied Electronics, Inc. 2013. All rights reserved.