SMC Corporation M-5G1

SMC Corporation Gasket for M5 fittings, plastic
Mfr. Part#: M-5G1
Allied Stock#: 70071758
 

Notes

Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1$0.120
30$0.110
Availability

524 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

M sub-miniature tube fittings are available for applications where space is more of a concern than flow rate. The tubing features a tight minimum bend radius of just 4 mm. The economical tubing is available in 20 m rolls of your choice of seven available standard colors. Four fitting types are available in two connect the tubing to a straight or angled M3 or M5 threaded port, and two connect the tubing to larger tubing or plug into a standard KQ2 Series one-touch fitting.
  • Gasket: Light Clamping Torque Tight Seal
  • Gasket Comes with Plug


  • © Allied Electronics, Inc. 2014. All rights reserved.