SMC Corporation IZS31-1500P-B

SMC Corporation Ionizer, Bar, 1500mm, Tungsten Needle, PNP, 3m Power Supply Cable+End Brackets
Mfr. Part#: IZS31-1500P-B
Allied Stock#: 70071436
 

Documents

View IZS31-1500P-B Datasheet Datasheet

Notes

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1,977.14 (Each)
1$1,977.140
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC's IZS31 Ionizer Series eliminates dust and static electricity on workpieces. It is an ideal tool for food packaging processes such as shrink wrapping, labeling and screen printing. It is also ideal for preventing ESD damage in semiconductor and flat panel display manufacturing.

Features:
  • NPN Output
  • Tungsten Electrode Needle
  • Without Sensor
  • With End Brackets (No Center Bracket)
  • 3 m Power Supply Cable
  • 1500 mm Bar Length
  • Close Spacing of + and – Electrodes Allows for Even Removal of Static Charge
  • 3 Different Modes of Operation: Pulse DC, Sensing DC, DC Mode — Feedback Sensor (Sold Separately) is Needed to Use the Sensing DC Mode
  • Maintenance Function Detects Loss of Ion Generation Efficiency
  • Optional Ion Balance Sensor Allows for Automatic Adjustment to Within ±30 V
  • Self Contained — Power Supply Integrated
  • 3 Different Electrode Materials: Monocrystal Silicone (Standard), Tungsten & Stainless Steel (Sold Separately)
  • Applications Include Handling Sensitive Semiconductor Devices and Sheet Materials
  • Low Power Consumption (24V/4W)


  • © Allied Electronics, Inc. 2014. All rights reserved.