SMC Corporation ZP25CS

SMC Corporation VACUUM PAD
Mfr. Part#: ZP25CS
Allied Stock#: 70071404
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$3.40 (Each)
1$3.400
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC vacuum cups, buffers, fittings and wiring solutions allow the broadest utilization of technology and performance to meet your design specifications. Most options are modular allowing you to add only those that are relevant to your application. SMC vacuum cups are available in many different materials, sizes and shapes, and include options like stroke buffers to ensure that a perfect fit is made for each application. The diverse performance characteristics of SMC vacuum products allow utilization in a wide array of applications from manufacturing, packaging, assembly, to material handling. Precision combined with performance and a full line of accessories offers a comprehensive engineering solution to meet your specific need.

SMC vacuum cups are designed in a range of 19 diameters from 2 mm to 200 mm for use in delicate or heavy applications. SMC vacuum cups are available to fit many unusual shapes and are constructed from a variety of premium materials such as Silicon, NBR, Urethane, Fluorine etc.

Installation options can be specified on either spring loaded buffers or threaded stems.

Features
  • 3 Types of Stem: 1) Standard, 2) With Buffer Spring to Allow Objects of Differing Height to Be Picked Up, 3) With Female Thread, Top Entry, Suitable for Use with Hollow Rod Cylinders
  • Different Pad Sizes and Styles Available
  • Pad Styles: -Flat, -Deep, for Curved Objects, -Bellows, Absorbs Misalignment
  • Variety of Models Accommodate a Wide Range of Applications
  • People Also Bought

     Vacuum > Pad Assembly


    © Allied Electronics, Inc. 2014. All rights reserved.