SMC Corporation MXS8-50

SMC Corporation Slide Table; Bore Size: 8mm; Stroke: 50mm; 0.15-0.7 MPa; 50-500 mm/s; Al Alloy
Mfr. Part#: MXS8-50
Allied Stock#: 70071060
 

Notes

Pricing (USD) & Availability
Standard Pricing
$337.49 (Each)
1$337.490
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Applications that call for precise movement ranging from 10-150 mm (0.3937-6") typically require a cylinder and a precision guide. The MXS accomplishes this by integrating a cross roller bearing with a guide and two small air cylinders for compact force generation. The MXS is available in six sizes each with set stroke lengths and is standard with auto switch capability. Stroke adjustments are available for extend, retract, or both in ranges of 0-5 mm, 0-15 mm, and 0-25 mm. In addition, there are many other standard options that include shock absorbers, end lock, axial piping, and buffer.
Features:
  • Operating Pressure: 21.7 to 101.5 PSI
  • Piston Speed: 50 to 500 mm/Sec
  • Stroke Length Tolerance: +1 mm
  • Improved Workpiece Mounting Repeatability
  • Flush Mountable Auto Switches
  • Dual Piston Rod
  • Body Mounting
  • Axial Mounting Is Possible


  • © Allied Electronics, Inc. 2014. All rights reserved.