Series KQ2 One-Touch Fittings, 1.0 MPa (Max.) Operating Pressure, -5 to +60°C Operating Temperature
Use to branch line from female thread of both sides, 90°.
The body material of the tubing is C3604BD, PBT, PP.
| Brand/Series | : |
KQ2 Series
|
| Color | : |
White (Body), Light Gray (Release Button)
|
| Diameter, Hole | : |
12.8 mm (Max.)
|
| Diameter, Tube | : |
6 mm
|
| Length, Overall | : |
40 mm
|
| Material, Body | : |
Plastic
|
| Material, Gasket | : |
Stainless Steel 304, NBR
|
| Nut Size | : |
10 mm (Hex.)
|
| Operating Fluid | : |
Air⁄Water
|
| Pressure, Operating | : |
1.0 MPa (Max.)
|
| Proof Pressure | : |
3 Mpa
|
| Size, Port | : |
1/8" Rc
|
| Size, Thread | : |
1⁄8 in.
|
| Size, Tube | : |
6 mm
|
| Standards | : |
UL Listed, CSA Certified
|
| Temperature, Ambient, Maximum | : |
60 °C
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
R
|
| Type | : |
Male Branch-Tee
|
| Weight | : |
12 g
|