SMC Corporation D-A93

SMC Corporation Sensor, reed switch, direct mount, grommet connection, for CQ2/NCQ2/MX/NCQ8
Mfr. Part#: D-A93
Allied Stock#: 70070875
 

Notes

Pricing (USD) & Availability
Standard Pricing
$17.41 (Each)
1$17.410
Availability

300 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

One type of proximity switch is an enclosed reed switch that is activated by a permanent magnet mounted to the piston. As the piston approaches, the magnetic field closes the switch, completing an electric circuit and producing an electric signal. Others prefer to use Hall-effect (Solid-State) sensors in combination with a piston-mounted magnet. The main difference between these two devices is that a reed switch is a mechanical device, while a Hall-effect (Solid-State) switch is electronic, with no moving parts to wear out. Reed switches have the advantage of operating on AC or DC current; Hall-effect (Solid-State) switches are limited to DC only. Also, reed switches are about half the price of their electronic counterpart, although the price differential is decreasing. On the other hand, Hall-effect (Solid-State) devices react much faster than reed switches, on the order of 100,000 versus 500 Hz. It is a waste of money to install microprocessor-based logic, and then be hampered by a slow switch. Overall, the trend seems to be towards these solid-state devices. Both switches have a repeatability of 0.005" or less. But often rod velocity, not switch accuracy, determines the overall repeatability of rod position. Because air is a compressible fluid, precise positioning of the cylinder rod -- especially in midstroke -- is difficult, regardless of the switch used. In many applications, even if the switch is very fast and accurate, getting the valves to react fast enough may be the real problem. In such cases, mounting fast-acting valves as close to the cylinder as possible is important. This eliminates excess compressible air in the lines between cylinder and flow control, giving more precise control. Note: Switch mounting hardware sold separately.

People Also Bought

 Circular Accessories > MIL-C-5015 Accessories
 Circular Connectors > Circular Connectors
 Connector and Crimp Tooling > Insertion and Extraction Tools
 ESD & Prototyping > Tapes
 Optoelectronics & Lighting > Lamps (Light Bulbs)
 Power Products > Power Entry Modules (PEM)
 Rectangular/PCB Connectors > Connectors
 Sensors, Switches & Relays > Relays
 Switches > Toggle


© Allied Electronics, Inc. 2014. All rights reserved.