SMC Corporation NZHI10BS-07-07

SMC Corporation VACUUM, EJECTOR, INLINE, 1.0MM NOZZLE DIA., WITH SILENCER, 1/4IN. PORT
Mfr. Part#: NZHI10BS-07-07
Allied Stock#: 70070723
 

Notes

Pricing (USD) & Availability
Standard Pricing
$19.15 (Each)
1$19.150
Availability

133 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to –25 In./HG (–85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector
  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings


  • © Allied Electronics, Inc. 2014. All rights reserved.