Pressure switches detect pressure of gases or liquids. Built-in circuitry allows for the adjustment of set points and outputs. Outputs are ON-OFF solid state or read switch type outputs. Some models feature analog outputs. The pressure is detected using solid state, metal diaphragm or piston type sensors. Applications for pressure switches include areas such as positioning, leakage testing, supply pressure verification, etc.
SMC vacuum switches provide a completely integrated, digital solution designed to monitor vacuum status. Vacuum sensor and switch outputs are integrated into ultra-compact, lightweight units. Easy push button calibration eliminates the need for tools. Available in either easy-to-read LCD with backlight or LED readouts which display current measured value as well as set points and output mode information. Outputs are digital NPN or PNP and analog, with simple programming and multiple application features such as failure prediction and window comparator. Vacuum switches can be integrated directly onto many vacuum generators.
Popular ISE30 and ZSE30 series digital pressure/vacuum switches now come with one-touch push-to-connect tube fittings. Choose from straight or 90? angled fittings for 4 mm, 6 mm, or 1⁄4" tubing.
| Current, Consumption | : |
55 mA or Less
|
| Current, Rating | : |
80 mA (Max.) (Load)
|
| Display Type | : |
3-1⁄2 Digit LED Display
|
| Enclosure Type | : |
IP65
|
| Length, Wire | : |
3 m (Lead)
|
| Output Type | : |
NPN Open Collector
|
| Pressure, Operating | : |
-0.100 to 1.000 Mpa
|
| Repeatability | : |
± 0.2% F.S. ± 1 Digit or Less
|
| Resistance, Insulation | : |
50 Megohms or More @ 500 VDC (Between Lead Wires and Body)
|
| Size, Port | : |
NPT 1⁄8, M5 x 0.8
|
| Temperature, Ambient | : |
0 to +50 °C
|
| Voltage, Input | : |
12 to 24 VDC
|
| Voltage, Rating | : |
12 to 24 VDC
|
| Voltage, Withstanding | : |
1000 VAC for 1 Minute (Between Lead Wires and Body)
|
|
SMC Corporation
Switch, PRESSURE, PNEUMATIC, 0-1 MPA, 12-24VDC IN, 80MA PNP OUT, 1/8IN. PORT
|
$101.10 (Each)
| |
|
SMC Corporation
Switch, PRESSURE, PNEUMATIC, 0-1 MPA, 12-24VDC IN, 80MA NPN OUT, 1/4IN. PORT
|
$107.05 (Each)
| |
|
SMC Corporation
Switch, PRESSURE, PNEUMATIC, 0-1 MPA, 12-24VDC IN, 80MA PNP OUT, 1/4IN. PORT
|
$107.05 (Each)
| |
|
SMC Corporation
Switch, VACUUM, PNEUMATIC, -100 TO 100 KPA, 12-24VDC IN,80MA NPN OUT,1/8IN. PORT
|
$101.10 (Each)
| |
|
SMC Corporation
Switch, VACUUM, PNEUMATIC, -100 TO 100 KPA, 12-24VDC IN,80MA PNP OUT,1/8IN. PORT
|
$101.10 (Each)
| |
|
SMC Corporation
Switch, VACUUM, PNEUMATIC, -100TO100 KPA, 12-24VDC IN, 80MA NPN OUT, 1/4IN. PORT
|
$107.05 (Each)
| |
|
SMC Corporation
Switch, VACUUM,PNEUMATIC,-101.3 TO 0 KPA,12-24VDC IN,80MA NPN (2) AND 1-5VDC OUT
|
$119.99 (Each)
| |
|
SMC Corporation
Switch, VACUUM,PNEUMATIC,-101.3 TO 0 KPA,12-24VDC IN,80MA PNP (2) AND 1-5VDC OUT
|
$119.99 (Each)
| |
|
SMC Corporation
SWITCH, PRESSURE,PNEUMATIC, -.1 TO .45 MPA, 12-24VDC IN, 40MA OUT, 1/4IN. PORT
|
$53.30 (Each)
| |
|
SMC Corporation
SWITCH, VACUUM, PNEUMATIC, -.1 TO .4 MPA, 12-24VDC IN, 40MA OUT, 1/4IN. PORT
|
$53.30 (Each)
| |
|