SMC Corporation ITV2050-31N2L4

SMC Corporation Regulator; 1500L/min; .005-.9MPa range; 24VDC; 1/4NPT ports; 1-5VDC out
Mfr. Part#: ITV2050-31N2L4
Allied Stock#: 70070684
 

Notes

Pricing (USD) & Availability
Standard Pricing
$379.50 (Each)
1$379.500
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

High-performance low-cost electro-pneumatic regulator series ITV have been expanded to add many new digital pressure control options, including DeviceNet, 16-bit BCD, and 10-bit parallel ASCII control types. Series ITV1000 compact electronic pressure regulators join the ITV line-up, and fill the gap between larger ITV2000s (which flow up to 1,500 L/min) and the smaller ITV0000s (up to 6 L/min). At just over 80 mm tall and 50 mm square, the ITV1000 is conveniently compact yet can regulate air pressure in lines flowing up to 200 L/min. The ITV1000 has both threaded ports and a modular face to mount to all SMC FRLs (filters-regulators-lubricators).
Features:
  • Regulator Controls Output Pressure in Proportion to Electrical Input Signal
  • Integrated Display and Keypad Allow Easy Setup
  • Integrated Pressure Switch Allow Remote Confirmation and/or Monitoring of Output Pressure
  • IP65 Rated Enclosure
  • Lightweight High Flow Design
  • Can Be Attached to Other SMC F.R.I. Components
  • People Also Bought

     Air Prep/Treatment > Accessories
     Power Cables > Power, Line
     Power Products > Power Entry Modules (PEM)
     Power Products > Power Supply (AC-DC Power Supplies)
     Solenoids/Valves > Mechanical/In-Line


    © Allied Electronics, Inc. 2014. All rights reserved.