SMC's valve series offer industry leading valve performance advancements such as remarkably high flow capacities from very compact designs, low power consumption, high speed response, long life, built-in surge suppression and indicator lights. Manifold options, including built-in One-Touch fittings, prewired electric connections and serial interface simplify installation, maintenance and control. Reliability and long life are proven with life ratings of 50 to 200 million cycles.
SMC mechanical valves have been designed to meet general industrial standards and are capable of long, trouble-free life under stringent operating conditions. The simple construction, utilizing corrosion resistant aluminum die cast bodies with optional heavy-duty actuators and Buna N seal design, ensure positive operation and media control. Available in two, three and four way flow configurations, different body sizes, and the capability of mounting a variety of interchangeable actuator assemblies to meet system requirements.
| Actuator | : |
Twist Selector (2 Position)
|
| Brand/Series | : |
(N)VFM Series
|
| Configuration | : |
Internal Pilot Type
|
| Pressure, Operating | : |
0 to 0.9 MPa
|
| Size, Port | : |
Main Valve Rc 1⁄4; Pilot Valve (EXH)M5x0.8
|
| Temperature, Ambient, Maximum | : |
60 °C
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
Rc 1/4
|