Multi-connector is effective in labor savings for separate transportation of the panel and the machine. Excellent for exchanging panels when a failure occurs. In comparison with a panel requiring many bulkhead unions, this model needs only a small mounting area. Multiple tubes can be connected disconnected in a one-touch operation without error. Man-hours for connection/disconnection is reduced substantially. No cumbersome nut and ferrule to contend with.
Substantial Reduction in Mounting Area
One-Touch Connection/Disconnection of Multi-Connector Unit
| Brand/Series | : |
DM Series
|
| Diameter, Mounting Hole | : |
4 to 4.5 mm
|
| Diameter, Tube | : |
4 mm
|
| Length | : |
69.5 mm
|
| Material, Body | : |
Plastic
|
| Material, Tube | : |
Nylon, Soft Nylon, Polyurethane
|
| Number of Connectors | : |
12
|
| Operating Fluid | : |
Air
|
| Pressure, Operating | : |
1 MPa
|
| Proof Pressure | : |
1.5 MPa
|
| Size, Tube | : |
4 mm
|
| Temperature, Ambient | : |
-5 to +60 °C
|
| Type | : |
Multi-Connector
|