Fitting Branch Tee, KQ2 Series, White Colour, 1.0 MPa Operating Pressure
Use to branch line from female thread of both sides, 90°.
In packing the use of a special profile ensures sealing and reduces resistance when the tube is inserted.
| Brand/Series | : |
KQ2 Series
|
| Color | : |
White
|
| Diameter, Hole | : |
6 mm (Min.)
|
| Diameter, Inlet | : |
17.9 mm
|
| Diameter, Tube | : |
3⁄8 in.
|
| Length, Overall | : |
25.5 mm x 2
|
| Material, Body | : |
Plastic
|
| Material, Gasket | : |
PVC
|
| Nut Size | : |
17.46 mm (Hex.)
|
| Operating Fluid | : |
Air⁄Water
|
| Pressure, Operating | : |
1.0 MPa (Max.)
|
| Proof Pressure | : |
3 Mpa
|
| Size, Port | : |
1/8" NPT
|
| Size, Thread | : |
NPT 1⁄8 in.
|
| Size, Tube | : |
3/8 "
|
| Standards | : |
UL Listed, CSA Certified
|
| Temperature, Ambient, Maximum | : |
+60
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
NPT
|
| Type | : |
Male Branch-Tee
|
| Weight | : |
31 g
|