Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
New Engineered Anchor Grip Seal
Easy Insertion
Quick Disconnect
Same Strong Hold
| Brand/Series | : |
KQ2 Series
|
| Color | : |
White
|
| Diameter, Hole | : |
2.5 mm (Min.)
|
| Diameter, Inlet | : |
9.3 mm
|
| Diameter, Tube | : |
5⁄32 in.
|
| Length, Overall | : |
15.6 mm x 2
|
| Material, Body | : |
Plastic
|
| Material, Gasket | : |
PVC
|
| Nut Size | : |
7 mm (Hex.)
|
| Operating Fluid | : |
Air, Water
|
| Pressure, Operating | : |
1.0 MPa (Max.)
|
| Proof Pressure | : |
3 MPa
|
| Size, Port | : |
10-32 UNF
|
| Size, Thread | : |
10-32 UNF
|
| Size, Tube | : |
5⁄32" (4 mm)
|
| Standards | : |
UL Listed, CSA Certified
|
| Temperature, Ambient, Maximum | : |
+60 °C
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
UNF
|
| Type | : |
Male Branch-Tee
|
| Weight | : |
3.5 g
|