SMC Corporation KQ2L07-35S

SMC Corporation Elbow; 1/4 in.; 1/4 NPT; NPT; 14.29 mm (Hex.); 20.5 mm; 20.5 mm; 13.2 mm (Max.)
Mfr. Part#: KQ2L07-35S
Allied Stock#: 70070356
 

Documents

View KQ2L07-35S Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$2.82 (Each)
1$2.820
Availability

462 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold


  • © Allied Electronics, Inc. 2014. All rights reserved.