| Brand/Series | : |
KQ2 Series
|
| Color | : |
Orange
|
| Diameter, Hole | : |
9.6 mm (Min.)
|
| Diameter, Tube | : |
1⁄2 "
|
| Length, Overall | : |
30 mm
|
| Material, Body | : |
Brass
|
| Material, Gasket | : |
PVC
|
| Nut Size | : |
22.23 mm (Hex.)
|
| Operating Fluid | : |
Air, Water
|
| Pressure, Operating | : |
1.0 MPa (Max.)
|
| Proof Pressure | : |
3.0 MPa
|
| Size, Port | : |
1/2" NPT
|
| Size, Thread | : |
1⁄2" NPT
|
| Size, Tube | : |
1⁄2 "
|
| Temperature, Ambient, Maximum | : |
+60 °C
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
NPT
|
| Type | : |
Male Connector
|
| Weight | : |
44 g
|