SMC Corporation KQ2H07-35S

SMC Corporation Fitting, Pneumatic, straight male, metal body, 1/4NPT port, 1/4 tube OD
Mfr. Part#: KQ2H07-35S
Allied Stock#: 70070335
 

Notes

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1$2.180
30$2.010
50$1.910
Availability

1149 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes.

  • Easy to Install and Adjust to Proper Positioning
  • Large Release Button for Easy Removal of Tubing
  • Large Tube Insertion Depth Compensates for Unevenly Cut Tubing
  • Special Tube Seal Design Provides Positive Sealing without Reduced Flow
  • Stainless Steel Chuck for Smooth Insertion and Excellent Gripping (SUS304)


  • © Allied Electronics, Inc. 2013. All rights reserved.