Mean Well USA GS120A24-R7B

Mean Well USA Power Supply; AC-DC; 24V@5A; 100-264V In; Desktop; Adapter; PFC; 120W; GS Series
Mfr. Part#: GS120A24-R7B
Allied Stock#: 70069913
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$46.45 (Each)
1$46.450
10$44.310
25$42.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Desktop Style with Safety Certificates
  • Changeable DC Plug (MOQ May Be Required)
  • ErP Step 2 Compliant
  • Meets EISA 2007
  • 3- Pole AC Inlet
  • Class I Power
  • High Efficiency Up to 94.5%
  • Protections: Short Circuit/Overload/Over Voltage/Over Temperature (Except GS40)
  • LED Indicator for Power On
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 120 W
  • Output Voltage: 24 VDC
  • Output Current: 5 A
  • Input Voltage Range: 85-264 VAC/120-370 VDC
  • Efficiency: 90%
  • Overload: 105-160% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 105-135% Rated Output Voltage
  • Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Output Cable Length: 4 Ft.
  • Mean Time Before Failure: 400.7K Hrs. Min.


  • © Allied Electronics, Inc. 2014. All rights reserved.