Mean Well USA RS-75-12

Mean Well USA Power Supply; AC-DC; 12V@6A; 115-264V In; Enclosed; Panel Mount; Switching; RS Series
Mfr. Part#: RS-75-12
Allied Stock#: 70069569
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.03 (Each)
1$18.030
10$17.190
25$16.420
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

  • No Load Power Consumption <0.5 W



  • Small Footprint with High Power Density



  • Short Circuit, Overload, and Over Voltage Protection Included



  • Meets EMS EN50082-2/EN61000-6-2 Heavy Industry Level (35~150 W)



  • Withstands 300 VAC Surge Input for 5 Seconds



  • High Operating Temperature — Up to 70°C



  • Withstands 5 G Vibration Test



  • 100% Full Load Burn In Tested



  • 3-Year Warranty



  • Safety Standards: UL60950-1, TÜV EN60950-1 Approved







    Features:



  • Output: 12 V, 6 A



  • Efficiency: 84.5%



  • Mean Time Before Failure: 265K hrs min.



  • AC Input Voltage Range: 88~264 VAC, 124~370 VDC



  • DC Adjustment Range: ±10% by Potentiometer for Single Output



  • Overload Protection: 110% - 180%



  • Over Voltage Protection: 115% - 135% Rated Output Voltage, Hiccup Mode, Auto-Recovery



  • Over Temperature Protection: Shut Down O/P Voltage, Recovers Automatically After Temperature Goes Down



  • Connection: Terminal Block for Input and Output



  • Dimensions (L x W x H) (In): 5.08 x 3.86 x 1.50 Inch


  • © Allied Electronics, Inc. 2014. All rights reserved.