Flowline LZ12-1405

Flowline Sensor, Submersible, Vibration Level Switch, 3/4 in NPT, Switch-Tek Series
Mfr. Part#: LZ12-1405
Allied Stock#: 70067749
 

Notes

Pricing (USD) & Availability
Standard Pricing
$297.95 (Each)
1$297.950
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Switch-Tek™ Vibration Level Switch. The general purpose vibration level switch provides reliable liquid level detection of dirty liquids such as those with light to medium coating, scaling or foaming characteristics with a 1A relay output. Media examples include wastewater, diluted caustic soda and light weight oil. For optimum performance, the liquid level switch automatically adjusts for coating build up, and if necessary, outputs a proactive maintenance alarm to request cleaning. The submersible Ryton® liquid level sensor is universally mounted through the tank wall or inside the tank as a high level alarm or low level alarm.




Features:
  • Submersible with PP Cable for Corrosive Liquids
  • Coating Alarm Proactively Alerts User when Cleaning is Required
  • 60 VA Relay Selectable NO or NC via Power Supply Wiring
  • Compatible with Smart Trak and Switch-Pak Installation Fittings


  • © Allied Electronics, Inc. 2014. All rights reserved.