Hoffman Cooling T290416G150

Hoffman Cooling AIR CONDITIONER; OUTDOOR; 3600/4000 BTU/HR; 115V; 50/60HZ; 13.8/13.6 A; TYPE 4/GR-487
Mfr. Part#: T290416G150
Allied Stock#: 70067488
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4,450.33 (Each)
1$4,450.330
25$4,244.940
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



T15, T20 and T29 Units
Stock models are equipped with head pressure control for low ambient operation, compressor heater, coated condenser coil, malfunction switch, thermostat, and heater package.
Features:
  • Filter Is Easily Accessible
  • Stock Unit Agency Approvals Included CE , UL, TYPE 12, TYPE 3R and TYPE 4
  • Compact Footprint to Minimize Real Estate and Maximize Capacity
  • Standard Models Provided as Surface or Fully Recessed Mount, Partial Mount Models Available Upon Request
  • Designed to Achieve Seal Capable of TYPE 4 and/or GR-487 Wind Driven Rain
  • Broad Operating Temperature Range: –40°F to +131°F
  • 100% Functionally Tested
  • RPM Service™ Coverage on All Units
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant


  • © Allied Electronics, Inc. 2014. All rights reserved.