Hoffman Cooling M360626G306

Hoffman Cooling AIR CONDITIONER; INDOOR; 5000/6000 BTU/HR; 230V; 50/60HZ; 7.0/7.0 A; TYPE 12/3R/4
Mfr. Part#: M360626G306
Allied Stock#: 70067477
 

Documents

View M360626G306 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,646.11 (Each)
1$3,646.110
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

M28, M33 and M36 Units

Features:
  • Robust Reciprocating Compressor
  • R134A or R407c Earth-Friendly Refrigerant and RoHS Compliant
  • Models for 115, 230 and 460 Single-Phase VAC Power Input
  • UL Listed or Recognized to Save Customers Time and Money with Agency Approvals
  • Operating Temperature Range from 50°F/10°C to 125°F/52°C
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat Located Behind the Filter of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Low-Carbon Mild-Steel Sheet-Metal Cover for Rugged Factory and Outdoor Environments
  • Easy-Mount Flanges for Simple Installation
  • Cleanable, Reusable Aluminum Mesh Filter to Protect Coils for Maximum Cooling Performance Mounting Hardware, Gaskets and User Manual Furnished with the Unit
  • Every Unit Functionally Tested Before Shipping
  • Standard Indoor Air Conditioner Models Also Include:
  • Electro-Mechanical Thermostat
  • Surge Suppressor
  • Condensate Management System


  • © Allied Electronics, Inc. 2014. All rights reserved.