Hoffman Cooling M130116G1014

Hoffman Cooling AIR CONDITIONER; INDOOR; 800/1000 BTU/HR; 115V; 50/60HZ; 4.0/4.0 A; TYPE 12/3R/4
Mfr. Part#: M130116G1014
Allied Stock#: 70067466
 

Documents

View M130116G1014 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2,361.04 (Each)
1$2,361.040
Availability

4 can ship immediately.

16 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

M13 and M17 Units

Stock models are equipped with a thermostat control that offers convenient digital display of enclosure temperature and high temperature alarm (125°F/52°C). Flashing display indicates alarm condition. EMI/RFI noise suppressor and UL/CUL and CE are standard on stock models.

Features:
  • Genesis™ Units Are Directly Interchangeable with the Comparable Slimboy Series
  • Genesis™ M13 Offers a Unique Passive Condensate Management System, Which Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in
    Typical Applications
  • Genesis™ M17 Utilizes an Active Condensate Management System That Actively Evaporates Moisture from Enclosure and Eliminates Drain Tubes, Buckets and Wet Floors in Typical Applications
  • Compact Models Are Ideal for Cooling Smaller Enclosures from 25 Cu. Ft. to 40 Cu. Ft
  • The Ultra-Narrow M17 Series Is Only 12" Wide Making It Perfect for Enclosures with Narrow Side Walls
  • EZ Mount Flanges Simplify Installation to a Two-Step, One-Person Job
  • High-Performance, Industrial-Grade Ball-Bearing Fans Used to Provide Maximum Heat Transfer
  • Most Components Accessible By Removing Grille/Filter
  • 100% Functionally Tested
  • Mounting Hardware, Gaskets, Drawings, Mounting Template and Instruction Manual Furnished
  • All Units Use a CFC-Free or Environmentally Safe Refrigerant


  • © Allied Electronics, Inc. 2014. All rights reserved.