Hoffman Cooling AB2502399901

Hoffman Cooling IMPELLER; 250MM; 230V; 50/60HZ; 800/860 CFM; 2600/2760 RPM; .8/1.1A; 54IN LEAD/CAP INCL
Mfr. Part#: AB2502399901
Allied Stock#: 70067406
 

Documents

View AB2502399901 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$258.90 (Each)
1$258.900
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Quiet, Space-Saving Fresh Air Cooling
  • Models That Deliver 147-1558 CFM (250-2647 M3/Hr)
  • Backward Curved Blades with High-Efficiency Air Flow
  • Clockwise Rotation as Viewed from Air Intake Side
  • Permanently Lubricated Double-Sealed Ball Bearings
  • Maximum Operating Temperature of 122°F (50°C)
  • Impeller Blades Made of Plastic PA66, Galvanized Steel or Aluminum
  • For 115 VAC 60 Hz or 230 VAC 50/60 Hz Power Input with ±10% Tolerance
  • 54" Lead Length and Capacitor Included
  • Optional Inlet Ring


  • © Allied Electronics, Inc. 2014. All rights reserved.