Hoffman DAH2001A

Hoffman ELECTRIC HEATER, 200 WATT; 115V 50/60HZ; ALUMINUM;
Mfr. Part#: DAH2001A
Allied Stock#: 70067299
 

Documents

View Catalog Page #779 Catalog Page #779

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$349.61 (Each)
1$349.610
Availability

11 can ship immediately.

186 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Industry Standards:
  • UL 508A Component Recognized; File No. E61997
  • CE

    Application:
    Protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
    Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating elements before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.

    Features:
  • Aluminum Housing
  • Thermostat Range Adjustable from 0°F to 100°F (–18°C to 38°C)
  • Four 10-32 × Self-Tapping Screws Are Included with Each Heater
  • Ball Bearing Fan
  • Terminal Strip with Clamp Connector That Accepts Both Solid and Stranded Wire


  • © Allied Electronics, Inc. 2014. All rights reserved.