Hoffman A8064CHNFSS

Hoffman J BOX, TYPE 4X HINGED COVER; 8.00X6.00X4.00; SS TYPE 304;
Mfr. Part#: A8064CHNFSS
Allied Stock#: 70067208
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$319.39 (Each)
1$319.390
Availability

29 can ship immediately.

458 can ship in 10 days.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Applications:
Used in either indoor or outdoor applications, these enclosures combine a rugged continuous hinge, seamless foam-in-place gasket and stainless steel screw-down clamps for a reliable seal that protects components from corrosive environments.

Specifications:
  • 16- and 14-Gauge Type 304 or 316L Stainless Steel
  • Seams Continuously Welded and Ground Smooth
  • Seamless Foam-in-Place Gasket
  • Stainless Steel Screws and Clamps
  • Pull Stainless Steel Continuous Hinge Pin to Remove Door
  • Weldnuts Provided for Mounting Optional Panels and Terminal Block Kits
  • Bonding Provision on Door and Body

    Finish:
    Cover and sides of body have smooth #4 brushed finish.

    Industry Standards:
  • UL 50, 50E Listed; Type 3R, 4, 4X, 12; File No. E27567
  • cUL Listed per CSA C22.2 No. 94; Type 3R; 4, 4X, 12; File No. E27567
  • UL 508A Listed; Type 3R, 4, 4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 3R, 4, 4X, 12; File No. E61997
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • CSA File No. 42184; Type 4, 4X, 12
  • IEC 60529, IP66
  • Meets NEMA Type 3RX Requirements
  • Accessories

     Electrical (NEMA) Enclosure Accessories > Hole Plugs

    People Also Bought

     Electrical (NEMA) Enclosure Accessories > Internal Panels


    © Allied Electronics, Inc. 2014. All rights reserved.