TE Connectivity ALR-AT-15

TE Connectivity Photocontrol; Die-cast Aluminum Housing; 120 V; 2000 W; 1900 VA
Mfr. Part#: ALR-AT-15
Allied Stock#: 70066566
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$13.80 (Each)
1$13.800
5$12.650
10$11.680
25$10.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The AT Series rugged die-cast aluminum housing makes it ideal for any outdoor installation. Controls include a heavy-duty bi-metal switch that provides a 30-45 second time delay. This virtually eliminates unwanted lamp cycling that could be caused by lightning, car headlights, or other sudden changes in ambient light level.
Features
  • Tough Die-Cast Aluminum Housing
  • Heavy-Duty Thermal Bi-Metal Switch
  • UL Listed
  • 30-45 Second Time Delay
  • 2000 & 3000 Watt Ratings
  • Fail Mode is ON
    Applications
  • Billboard Lighting
  • Areas Vulnerable to Vandalism
  • Commercial or Residential Use


  • © Allied Electronics, Inc. 2014. All rights reserved.