TE Connectivity ALR-AA-105

TE Connectivity Photocontrol; Button Style; 120 V; 1800W; 1100 VA; Wire Leads
Mfr. Part#: ALR-AA-105
Allied Stock#: 70066564
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$9.61 (Each)
1$9.610
5$8.810
10$8.130
25$7.550
Availability

95 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Tyco Electronics innovative design with the wire leads exiting from the rear allow the control to be placed in tight locations while positioning the wiring for easy access. photocontrols can be used to safely control luminaries with incandescent, HID, or compact fluorescent lamps.
Features
  • 3⁄4" Long Threaded Nipple
  • 30–45 Second Time Delay
  • UL and CSA Listed
  • Durable Polycarbonate Housing
  • 1800 and 1200 Watt Load Rating
  • Fail Mode is ON
    Applications
  • Decorative Light Fixtures
  • Post Lanterns
  • Commercial and Residential Use
  • Wall Mount Application


  • © Allied Electronics, Inc. 2014. All rights reserved.