Features
Rugged Over-Molding for Increased Durability and Grip
Large White on Black Display Provides Clearer Readings
Feature Set Specifically Tailored for the Electrician and the HVAC Technician
Ergonomic Pistol Grip Design Provides Increased Usability
LITHIUM-ION Battery Pack Provides Power for Unmatched Performance
Extra Bright Flood Light Allows Tool to Double as a High Intensity Flashlight
40:1 Cone Measurement Ration Provides High Accuracy Measurements
Specifications
Temperature Range: -40 to 800°C (-40 to 1472°F)
Basic Accuracy: 1.5%
K-Type Thermocouple Input
Display Resolution - 0.1C,0.1F
Response Time - <500ms
Emissivity - Adjustable, Built-in table 0.1 to 1.0 by 0.1
MIN/MAX/AVG/DIF Available
Backlight
Data Storage with Time/Temp - 20 Points
Alatm, Torch or Flashlight avaliable
12 V Lithium-Ion Batteries
Distance to Spot - 40 to 1
Rugged Over Mold, Locking Trigger
Warranty - 5 Years
Includes 2276-20 IR Temperature Gun, 12V Lithium-Ion Battery, 12V Battery Charger, Thermocouple Contact Temperature Probe, Manual, Hard Carry Case
| Brand/Series | : |
M12 Laser Temp-Gun
|
| Distance to Spot Size Ratio | : |
40:1
|
| Measurement Units | : |
°C, °F
|
| Primary Type | : |
Infrared/Contact
|
| Temperature Range | : |
–40 to 800°C
|
| Thermocouple Type | : |
K
|