Schneider Electric LK3DU3

Schneider Electric Disconnect Switch, Non-Fusible, 3-Pole, 30A, 7.5HP@240VAC, Rail or Panel
Mfr. Part#: LK3DU3
Allied Stock#: 70060601

Documents

View LK3DU3 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

GS1 Fusible/LK3 Non-Fusible Disconnects
Telemecanique/Square D IEC-style disconnect switches utilize the latest technology to provide a compact yet rugged line of fusible or nonfusible disconnect switches. All switches have been tested and meet the stringent requirements of UL 98, including “Service Entrance” equipment. This global product is also CSA certified, CE marked and meets the requirements of IEC 947-1-3 and IEC 269. Available in ratings from 30-800 ampere (fusible) and 30-1200 ampere (non-fused), these switches are designed to reduce panel space up to 25% without sacrificing performance or personnel safety.
Panel Space Savings:
Fuse incorporated on the top of the switch mechanism to reduce footprint
Personnel Safety:
Double break contacts through 400 amperes — The newest technology has designed a mechanism that disconnects both sides of the fusing using two double break contacts per pole. This insures complete isolation of the fuse in the “Off” position.
Touch Safe Design:
All switches are designed to reduce the danger of accidental contact with live, energized parts. All fusible switches are supplied with fuse covers as standard. Fuses can be tested without removing the fuse covers. All switches are supplied with line side terminal shrouds. Optional load side terminal shrouds are available.
Clear Position Indication:
All devices have clear indication of the “On” and “Off” (“I” and “O”) positions both on the handle and on the switch.
Features:
  • Top Mounted Fuse Design Reduces the Switch Footprint and Saves Panel Space
  • Double Break Switch Mechanism Discoonects Both Sides of the Fuse For Safer Fuse Replacement
  • Welded Contact Protection Will Not Allow the Switch to Reach the OFF Position Unless the Contacts Actually Open
  • Handles Accept Up to Three Padlocks, Meeting OSHA Lockout/Tagout Requirements
    Specifications:
  • Approvals UL Listed - CSA Certified - IEC Rated
  • Terminal Type Lugs (Built-In)
  • Maximum Voltage Rating 600 VAC
  • Fuse Type Class CC
  • Type GS1, GS2


  • © Allied Electronics, Inc. 2014. All rights reserved.