Square D 9007C54B2

Square D Limit Switch, Hvy Duty, Rotary, Std Pre-Travel, CW/CCW Oper, 1NO-1NC, 10A, 600V
Mfr. Part#: 9007C54B2
Allied Stock#: 70060492
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$174.26 (Each)
1$174.260
Availability

187 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Flexible: With five bodies, 20 heads and more than 200 lever styles the 9007 C heavy-duty limit switches are easy to install, versatile and offer a wide range of options including a complete choice of enclosures to meet virtually any application. Simple: The modularity of the 9007 C makes maintenance a breeze with variable components, plug-in body styles and over 80 modifications and options available to meet specific application needs. Rugged: These heavy-duty switches can be applied with confidence that they will withstand the harshest environments. They feature the largest diameter shaft in the industry, with a Viton Quadring shaft seal to ensure positive head and shaft sealing that is dust and water tight. Enclosure ratings are IP67 NEMA 6P, 13 and 4. Options are available to completely seal the conduit entry and wiring to the contact block. The standard 9007 C heavy-duty limit switch is NEMA A600, 600V, 10A continuous and is UL listed, CSA certified, and CE marked. An available option in the 9007 C52, C54 and CR53 limit switches is a slow make-slow break direct opening N/C contact. This contact meets the requirement for positive opening per IEC 947-5-1. These switches also meet the IEC 947-5-1 requirements for positive opening N/C contacts. Specifications
  • Actuation CW and CCW
  • Maximum Voltage Rating 600 V
  • Ampere Rating 10 A
  • Contact Rating NEMA A600/Q600
  • Body Type Standard Plug-In
  • Approvals UL Listed File Number E42259 CCN NKCR - CSA Certified File Number LR25490 Class 3211-03 - CE Marked
  • Contact Material Silver Alloy
  • Contact Operation Snap Action
  • Terminal Type Screw Clamp
  • Enclosure Rating NEMA 1/2/4/6/6P/12/13 Applications
  • Process Machinery
  • Machine Tools
  • Plastic, Rubber, Molding
  • Printing
  • Textile
  • Pulp, Paper, Wood


  • © Allied Electronics, Inc. 2014. All rights reserved.