Square D 9001BG305

Square D Control Station, (3) Momentary Pushbuttons, 2NO-3NC, NEMA 1, 5A, 600V, Screw
Mfr. Part#: 9001BG305
Allied Stock#: 70060248
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$145.46 (Each)
1$145.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Overview
Class 9001 Type B Control Stations are designed to operate in conjunction with Magnetic Motor Starters to govern the starting, stopping or reversing of all types of electric motors. Pushbuttons are momentary contact unless otherwise stated. Selector Switches are maintained contact. Type BG Stations are constructed of sheet steel. Type BW Stations are made of Die Cast Aluminum. Type BR Stations are made from Cast Zinc for spark resistance.


Features
  • Heavy Duty Metal Enclosures
  • Control Circuit Rated - Not for Direct Motor Control

    Specifications
  • 600 VAC/DC Maximum
  • Contacts Rated: 1.2A @ 600 V, 1.5 A @ 480 V, 3 A @ 240 V and 6 A @ 120 V
  • 1⁄2 Inch Conduit Entry


  • © Allied Electronics, Inc. 2014. All rights reserved.