Square D 8910DPA63V02

Square D Contactor; Definite Purpose; 3PST-NO; 60A; Ctrl-V 120AC; 25HP@230VAC, 30HP@460/575VAC
Mfr. Part#: 8910DPA63V02
Allied Stock#: 70060229
 

Notes

Pricing (USD) & Availability
Standard Pricing
$168.23 (Each)
1$168.230
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. New compact 1- and 2-pole contactors are available along with full size 2-, 3- and 4-pole devices. They feature quick connect terminals and binder head screws for easy wiring. Box lugs are standard on 40 ampere contactors and larger. An exclusive DIN track mounting option may reduce installation costs. Coils can be changed on the Type DPA contactors quickly without a tool. Auxiliary contact modules snap on either side of the Type DPA contactors. Features:
  • Compact Design
  • Industry Standard
  • Mounting
  • Double Break Contacts
  • Low Coil VA
  • Straight-Through Wiring
  • Low Cost
  • Quick Connect Terminals and Binder Head Screws for Wiring Ease
  • DP Contactors Rated 100,000 Operations
  • DPA Contactors Rated 200,000 Operations Specifications:
  • Approvals: UL Listed File Number E42240 CCN NLDX; CSA Certified File Number LR25490 Class 321104; CE Marked
  • Enclosure Type: Open
  • Maximum Voltage Rating: 600 VAC
  • Mounting Type: Panel
  • Phase: 1-Phase
  • Type: DP
  • People Also Bought

     Circuit Protection > Circuit Breaker
     Circuit Protection > Circuit Breaker Accessories
     Machine / Process Controllers > Contactors
     Sensor Accessories > Cables / Cordsets
     Terminal Blocks and Strips > Power Distribution Blocks


    © Allied Electronics, Inc. 2014. All rights reserved.