Square D 8910DP32V02

Square D Contactor; Definite Purpose; DPST-NO; 30A; Ctrl-V 120AC; 2HP@115VAC, 5HP@230VAC
Mfr. Part#: 8910DP32V02
Allied Stock#: 70060193
 

Notes

Pricing (USD) & Availability
Standard Pricing
$47.93 (Each)
1$47.930
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment. New compact 1- and 2-pole contactors are available along with full size 2-, 3- and 4-pole devices.
They feature quick connect terminals and binder head screws for easy wiring. Box lugs are standard on 40 ampere contactors and larger. An exclusive DIN track mounting option may reduce installation costs. Coils can be changed on the Type DPA contactors quickly without a tool. Auxiliary contact modules snap on either side of the Type DPA contactors.

Features:
  • Compact Design
  • Industry Standard
  • Mounting
  • Double Break Contacts
  • Low Coil VA
  • Straight-Through Wiring
  • Low Cost
  • Quick Connect Terminals and Binder Head Screws for Wiring Ease
  • DP Contactors Rated 100,000 Operations
  • DPA Contactors Rated 200,000 Operations

    Specifications:
  • Approvals: UL Listed File Number E42240 CCN NLDX; CSA Certified File Number LR25490 Class 321104; CE Marked
  • Enclosure Type: Open
  • Maximum Voltage Rating: 600 VAC
  • Mounting Type: Panel
  • Phase: 1-Phase
  • Type: DP


  • © Allied Electronics, Inc. 2014. All rights reserved.