Milwaukee Electric Tool 48-11-1815

Milwaukee Electric Tool BATTERY 18V, COMPACT (FOR USE ONLY ON 2602-20 AND 2650-20)
Mfr. Part#: 48-11-1815
Allied Stock#: 70060014
 

Documents

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$73.99 (Each)
1$73.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The M18 Compact Lithium-Ion Battery pack offers increased runt-time with 40% less weight than an 18V NiCd battery. Milwaukee's Digital Power Management System helps to ensure that optimal battery life and run-time is achieved, while protecting the battery and tool during the toughest jobsite applications.

The 18V Compact Lithium-Ion battery works on the following M18 tools:

  • 2601 - M18 1⁄2" Compact Drill/Driver
  • 2650 - M-18 1⁄4" Hex Impact Driver
  • 49-24-0171 - M18 Work Light
  • 0880-20 - 18V Cordless Vacuum

    Features
  • 18V Compact Lithium-Ion
  • Equivalent run-time with 40% less weight than an 18V NiCad battery
  • Milwaukee Digital Power Management
  • Overload Protection-Prevents user from damaging their cordless power tool investment in abusive situations
  • Temperature Management System-Keeps battery in ideal temperature range to provide maximum life
  • Individual Cell Voltage Monitoring-Ensures optimal charge and discharge for maximum life
  • Discharge Protection-Prevents cell damage from over-discharge
  • Battery Fuel Gauge — Displays remaining run-time
  • 2-year Warranty


  • © Allied Electronics, Inc. 2014. All rights reserved.