Benefits:
Small Size Bidirectional ESD Protection Diodes
Appropriate for ESD Protection in Space-Constrained Portable Electronics and Mobile Handsets
Bidirectional Operation Allows Placement on PCB without Orientation Constraint
Helps Protect Electronic Circuits Against Damage from Electrostatic Discharge (ESD) Events
Assist Equipment to Pass IEC61000-4-2, Level 4 Testing
RoHS Compliant and Halogen Free
Features:
Input Capacitance: 12 pF (Typ.)
Low Leakage Current: 1.0 μA (Max.)
Low Breakdown Voltage: 5.8 V (Min.)
ESD Maximum Rating Per IEC61000-4-2 Standard: - ±8 kV Contact Discharge - ±15 kV Air Discharge
Capable of Withstanding Numerous ESD Strikes
Small Package Size: 0.60 mm × 0.30 mm
Low Package Height: 0.27 mm
Applications:
Cellular Phones and Portable Electronics
Digital Cameras and Camcorders
Keypads, Pushbuttons, Low Voltage DC Lines, Speakers, Headphones, Microphones
Applications Requiring ESD Performance in an Ultrasmall Package
| Brand/Series | : |
SESD Series
|
| Capacitance | : |
0.9 pF
|
| Current Leakage | : |
1 μA
|
| Current, Leakage | : |
1 μA
|
| Dimensions | : |
23.62 L x 11.81 H mm
|
| Input Capacitance | : |
0.9 pF
|
| Package | : |
0201
|
| Package Type | : |
0201
|
| Power Dissipation | : |
0.25 W
|
| Primary Type | : |
Circuit Protection
|
| Temperature, Operating | : |
-40 to 125 °C
|
| Type | : |
ESD
|
| Voltage, Breakdown | : |
5.8 V
|
| Voltage, ESD | : |
±8 kV
|
| Voltage, Reverse | : |
5 V
|
| Voltage, Reverse Standoff | : |
5 V
|
| Voltage, Working | : |
5 V
|