TE Connectivity RXEF250

TE Connectivity Fuse, Resettable, 40A Max, 2.5A Hold, 72VDC, Epoxy Polymer, Radial, RXEF Series
Mfr. Part#: RXEF250
Allied Stock#: 70059867
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.490 (Each)
1$0.490
50$0.430
100$0.390
500$0.330
Availability

1562 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Tyco Electronics' PolySwitch™ radial-leaded products represent the most comprehensive and complete set of PPTC products available in the industry today.

Benefits:
  • Many Product Choices Give Engineers More Design Flexibility
  • Compatible with High-Volume Electronics Assembly
  • Assists in Meeting Regulatory Requirements
  • High Voltage Ratings Allow Use in New Applications

    Features:
  • For Low Hold Currents (Down to 50 mA) and High Voltage Ratings (Up to 72 V)
  • Broadest Range of Radial-Leaded Resettable Devices Available in the Industry
  • Current Ratings From 50 mA to 15 A
  • Voltage Ratings From 6 VAC to 265 VAC Line Voltage Applications
  • Agency Recognition: UL, CSA, TUV
  • Fast Time-to-Trip
  • Low Resistance

    Applications:

  • Satellite Video Receivers
  • Industrial Controls
  • Transformers
  • Computer Motherboards
  • Modems
  • USB Hub, Ports and Peripherals
  • IEEE1394 Ports
  • CD-ROMs
  • Game Machines
  • Battery Packs
  • Phones
  • Fax Machines
  • Analog and Digital Line Cards
  • Printers
  • People Also Bought

     Passive Components > Thermistors


    © Allied Electronics, Inc. 2014. All rights reserved.