NCC TNC-TM165-010

NCC Digital Thermometer; Range -25 to 99 Deg. F; 12-28VDC, 50/60Hz; Panel Cutout Mnt
Mfr. Part#: TNC-TM165-010
Allied Stock#: 70059712
 

Notes

Pricing (USD) & Availability
Standard Pricing
$132.50 (Each)
1$132.500
30$127.190
100$122.300
Availability

91 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



This temperature indicator can be used to monitor environments and equipment that keep products below a set temperature level. This indicator alerts personnel to a high temperature condition by sounding an alarm and flashing the red LED temperature display.

Features:
  • Operating Voltage: 12-16 VAC/VDC @ 250 mA
  • All Metal Case, Stainless Steel Front Panel
  • Temperature Sensing Range: –25°F to +99°F
  • Simple Wire Hookup
  • Audible Alarm: 80-90 dba @ 4"
  • Alarm Relay
  • Selectable in Fahrenheit and Celsius
  • Setpoint Range: –15°F to +50°F (–26°C to +10°C)
  • People Also Bought

     Sensor Accessories > Temperature Probes
     Sensors, Switches & Relays > Relays


    © Allied Electronics, Inc. 2014. All rights reserved.