NCC Q1T-00010-341

NCC Relay; SSR; Timing; On Delay; SPDT; Cur-Rtg 8A; Ctrl-V 120AC; PCB Mnt; 0.5-10 sec
Mfr. Part#: Q1T-00010-341
Allied Stock#: 70059649
 

Notes

Pricing (USD) & Availability
Standard Pricing
$35.06 (Each)
1$35.060
30$33.660
100$32.350
Availability

139 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Operating Voltage: 120 VAC
  • Output Rating: 8 A @ 250 VAC, 30 VDC Max.; 100 mA @ 5 VDC Min.
  • SPST (1 Form C)
  • Mounting: Surface Mount with One #8 Screw
  • Operating Temperature: –40°C to +70°C
  • Time Adjustment: On-Board Trimpot
  • Size (H × W × D): 2.00" × 2.00" × 1.25"
  • Wiring: 0.025" × 0.32" Terminals


  • © Allied Electronics, Inc. 2014. All rights reserved.