Eaton / Control Automation C25BNB230A

Eaton / Control Automation CONTACTOR; DP; 2 POLE; 30A; 120VAC COIL
Mfr. Part#: C25BNB230A
Allied Stock#: 70056937
 

Notes

Pricing (USD) & Availability
Standard Pricing
$34.47 (Each)
1$34.470
5$32.450
15$30.450
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Cutler-Hammer® 25-40 A, single- and double-pole, Type C25 contactors from Eaton's electrical business feature a compact, efficient design with a low VA coil and straight-through wiring. New contactor housing design effectively limits dust and other contaminants from entering the magnet structure which reduces or eliminates noise. These economically priced, UL recognized/ CSA certified, ampere rated devices are well suited for use in heating/air conditioning, refrigeration, data processing and food service applications.

Features:

  • Insulation Voltage: 690 V
  • Current Rated and HP/kW Rated
  • Contacts: Double Break
  • Magnet Coil: Class F, 155°C
  • Contact Arc Covers Are Standard on All Contactors
  • Standard Power Terminals 5⁄16" Hex Washer Head Screws and Quad (4) Quick Connect Terminals on Each Line and Load Terminations
  • Contactors are Marked with Line and Load Terminal Designations
  • Operating Temperature Range: –13 to 158°F (–25 to +70°C)
  • Terminal Wire Range — Hex Washer Head Screws: 16-10 AWG, 30 Lb.-In. Torque Rating
  • Mounting Position: Vertical, Horizontal or Tabletop
  • UL Recognized, CSA Certified, IEC 60947-4-1, EN 60947-4-1, ARI 780/790 Standard, RoHs Compliance


  • © Allied Electronics, Inc. 2014. All rights reserved.