Eaton / Control Automation DH361URK

Eaton / Control Automation SWITCH; HEAVY DUTY SAFETY; 3 POLE; 30A; NEMA 3R; NON-FUSIBLE
Mfr. Part#: DH361URK
Allied Stock#: 70056899
 

Notes

Pricing (USD) & Availability
Standard Pricing
$263.26 (Each)
1$263.260
3$250.340
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

For heavy commercial and industrial applications where reliable performance and service continuity are critical.
Features:
  • Visible Double Break Quick-Make, Quick-Break Rotary Blade Mechanism. Two Points of Contact Provide a Positive Open and Close, Easier Operation, and Also Help Prevent Contact Burning for Longer Contact Life
  • Triple Padlocking Capability. Personnel Safety Feature Since the Large Hasp Can Accommodate Up to Three 3⁄8 Inch Shank Locks
  • Interlocking Mechanism. Door Cannot Be Opened when the Handle is in the ON Position. Built-In Defeater Mechanism Provides for User Access when Necessary
  • Fusible and Non-Fusible Switches are 100% Load Break and 100% Load Make Rated
  • Horsepower Rated
  • 30 Through 1200 Amperes Available


  • © Allied Electronics, Inc. 2014. All rights reserved.