The Spider family of switches provides users with an economical, yet highly reliable ethernet switch. All cooper/RJ45 ports are 10/100 auto-negotiating and auto-crossing. The Spider family will work either patch or cross-over cables. Features:
DIN Rail Mount 24 VDC Compact Economical Small Footprint
| Approvals | : |
cUL 508
|
| Brand/Series | : |
SPIDER ll 8TX
|
| Current, Consumption | : |
at 24 VDC, 150mA
|
| Dimensions | : |
35mm W x 138 mm H x 121 mm D
|
| Mounting Type | : |
DIN Rail
|
| Number of Ports | : |
8
|
| Operating Voltage Range | : |
9.6 VDC to 32 VDC
|
| Protection Class | : |
IP 30
|
| Special Features | : |
Diagnostic LED's (Power, Link Status, Data, Data Rate)
|
| Switch Type | : |
Unmanaged
|
| Temperature, Operating | : |
0°C to +60°C
|
| Weight | : |
246 g
|