VCC Optoelectronics FLX 08

VCC Optoelectronics Flexible Lightpipe, 8 inch
Mfr. Part#: FLX 08
Allied Stock#: 70053726
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.41 (Each)
1$3.410
25$3.030
100$2.680
250$2.140
Availability

471 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Overview:

VCC's FLX Series Fiber-optic LED light pipes provide the simplest method of transmitting light from a PCB-mounted (Through Hole or SMD) LED to a front panel. Competing flexible light pipe products offer limited lens options for interfacing to the panel and LED. The FLX Series offers wider design capabilities for lens styles to include wide angle, moisture-sealed, and high profile.

The FLX Series comes in pre-cut lengths of 2" 4" 6" 8" 12" with easy to use LED interfacing for 3 mm through-hole and surface-mount LEDs. Custom lengths are available. Each end of the optical fiber is polished to 10 microns to provide for optimum transmission characteristics. Mounts were designed to house 3 mm LEDs due to the smaller footprint required. This is particularly important as design engineers continue to reduce the amount of space used.

The FLX Series consists of an optical fiber attached to a VCC lens coupler. This lens coupler then attaches firmly to a whole host of VCC lenses. This flexibility allows for an engineer to select from many different lens colors and styles. Both the lenses and LED couplers are sold separately.

Currently, the FLX Series works with the CLB 300, CLF 280, CLR 301, and SQB 400 panel lenses.

Advantages:
  • Immune to Electromagnetic Interference (EMI)
  • Does Not Conduct or Transfer Electrostatic Discharge (ESD) Pulses
  • Non-Conductive Light Path- Pinching of Copper Wires has the Potential to Cause Electrical Shorting, which May Damage Components
  • No Solder or Crimp Terminations
  • Single Versus Multiple Conductors
  • Diffused Light Output Pattern — No Hot Spots or Narrow Field of View
  • Graceful Degradation Under “Extreme” Bending Conditions
  • Less Components
  • People Also Bought

     LED (Light Emitting Diode) > LED Mounting Hardware
     Light Pipe Products > Light Pipe Accessories
     Optoelectronics & Lighting > Lenses


    © Allied Electronics, Inc. 2014. All rights reserved.