Turnlok® Locking Devices Connectors
Features:
No-Gap Face Design That Eliminates Gaps Around Blades to Minimize Contaminate Infiltration. The Faces Are Molded to Specific NEMA or Non-NEMA Configurations
Enhanced No-Slip Grips Provide Improved Ergonomics Under Harsh Conditions
Tri-Drive Assembly Screws Work with Conventional and Philips-Head Screwdrivers as Well as Robertson Drives — For Fast, Easy Assembly, and You Don't Have to Search for the Right Tool
New Black Body/White Face — In Response to Customer Requests
A Unique, Extra Durable Integral Cord Grip That Accepts a Wide Range of Cables
Assembly Drive Screws Install Four Times Faster
A Clear, Impact and Chemical Resistant Thermoplastic Terminal Chamber, Which Gives You a Clear View of the Terminals and Wire Connections
Clearly Visible NEMA Configurations
Heavy-Duty, Brass-Alloy Blades and Contacts
An Exclusive Neoprene Dust Cover on 20 A and 30 A Devices to Seal Cable Entry
A High-Impact, Chemical Resistant Nylon Housing to Stand Up to Abuse, Year After Year
| Agency Approvals | : |
UL, FSUL, CSA
|
| Brand/Series | : |
TurnlokĀ®
|
| Color | : |
Black (Back), White (Front)
|
| Contact Type | : |
Pin
|
| Current, Rating | : |
30 A
|
| Diameter, Cord | : |
0.385 to 1.15
|
| Grade | : |
Industrial
|
| IP Rating | : |
IP20
|
| Material, Contact | : |
Brass Alloy
|
| Material, Housing | : |
Nylon
|
| NEMA Type | : |
L6-30P
|
| Number of Contacts | : |
3
|
| Number of Poles | : |
2
|
| Special Features | : |
Chemical and Impact-Resistant
|
| Termination | : |
Screw
|
| Type | : |
Cable Plug
|
| Voltage, Rating | : |
250 V
|
| Wire, AWG | : |
#14-#10
|
|
Pass & Seymour
Plug, Turnlok 3 Wire Grouding, IP20, 20A, 125V,Black Back,White Front
|
$14.48 (Each)
| |
|
Pass & Seymour
Plug, Turnlok 3 Wire Ground, IP20, 30A,125V, NEMA Config:L5-30P
|
$24.13 (Each)
| |
|
Pass & Seymour
Plug, Turnlok 3 Wire Ground,IP20, 20A, 250V, Black Back, White Front Body
|
$14.04 (Each)
| |
|