Microchip Technology Inc. MCP1804T-5002I/OT

Microchip Technology Inc. 150mA LDO, Vin 28V max, Vout =5.0V
Mfr. Part#: MCP1804T-5002I/OT
Allied Stock#: 70047430

Documents

View Catalog Page #1878 Catalog Page #1878

Notes

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8 V to 5.0 V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. Features:
  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1825 Only)
  • Standard Fixed Output Voltages: –0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV Typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (Typical)
  • Low Shutdown Supply Current: 0.1 μA (Typical) (MCP1825 Only)
  • Fixed Delay on Power Good Output (MCP1825 Only)
  • Short Circuit Current Limiting and Over Temperature Protection
  • TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1825)
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1825S) Applications:
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators


  • © Allied Electronics, Inc. 2014. All rights reserved.