Carol Brand / General Cable C2015A.12.06

Carol Brand / General Cable WIRE, HOOK-UP, 1C, 24 AWG, STR, GREEN, 7/32 STR; 300V
Mfr. Part#: C2015A.12.06
Allied Stock#: 70040610
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.29 (Per 100 ft. Coil)
1$14.290
5$13.810
10$13.360
15$12.730
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Product Construction:
Conductor:
• 24 thru 16 AWG
• Fully annealed tinned copper per ASTM B-33
• Solid or stranded
Insulation:
• Premium-grade, color-coded PVC
• Temperature Range: -20°C to +105°C
• Color Code: See chart below
Applications:
• Internal wiring of electrical and electronic equipment
• Internal wiring of panels and meters
• Point-to-point wiring
• Suggested voltage rating: 300 volts
Compliances:
• UL Style 1007 – 80°C, 300V
• UL Style 1569 – 105°C, 300V
• CSA TR-64 – 90°C, 300V
• RoHS Compliant Directive 2002/95/EC
• Designed to meet UL VW-1 Vertical Wire Flame Test




© Allied Electronics, Inc. 2013. All rights reserved.