3M POLYGUN-TCW/.090"TIP

3M HOT MELT ADHESIVE SYSTEM; POLYGUN TC; APPLICATOR TOOL
Mfr. Part#: POLYGUN-TCW/.090"TIP
Allied Stock#: 70039957
 

Documents

View Catalog Page #2160 Catalog Page #2160

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$194.53 (Each)
1$194.530
5$184.810
10$178.850
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The Polygun TC Applicator is a real work-horse that delivers Jet-Melt™ adhesive quickly and economically. 3M™ has drawn from its years of leadership in hot melt hand-gun technology to produce the ultimate low-cost applicator. Easy Operation. The convenient cartridge holder speeds reloading and features “touch control” with special non-fatiguing thumb operation and precise, even adhesive flow. Applicator is ready to go after a brief 5-minute warm-up. High-Speed Application. Does bigger jobs faster, dispensing industrial grade Jet-melt adhesives at flow rates that are 50% higher than comparably sized handguns. A single loading applies over 89 inches of 1⁄8" adhesive bead in one uninterrupted application.


© Allied Electronics, Inc. 2014. All rights reserved.