Belden AX103253

Belden CAT6+ KEYCONNECT PATCH PANEL(PRELOADED), 24-PORT, 1U, BLACK
Mfr. Part#: AX103253
Allied Stock#: 70038348
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$205.71 (Each)
1$205.710
5$190.360
10$177.140
Availability

9 can ship immediately.

148 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The KeyConnect Patch Panel Series is a comprehensive line of robust all-metal, preloaded and modular patch panels. The series provides a flexible, versatile and high density termination solution for Data Center and Telecommunications Room installations.
  • Dimensions (HxWxD) 45 x 483 x 33 mm (1.75 x 19 x 1.3 in.)
  • Robust all-metal construction to allow for punch down termination directly on the back of the panel
  • Large front labeling space facilitating port identification
  • LabelFlex laser printable white label sheet supplied with each panel
  • Front and back port numbering to facilitate port location
  • Rear cable management brackets to facilitate cable routing
  • Compatible with standard 19 in. equipment racks, cabinets or wall mount brackets
  • Compatible with KeyConnect Modular Jacks
  • People Also Bought

     Racking Accessories > Rack Rails


    © Allied Electronics, Inc. 2014. All rights reserved.