American Electrical, Inc. TS3575SL

American Electrical, Inc. DIN RAIL TS 35 X 7.5MM SLOTTED 2M LENGTH ZINC PLATING
Mfr. Part#: TS3575SL
Allied Stock#: 70037691
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5.28 (Each)
1$5.280
10$5.100
25$4.780
50$4.630
100$4.360
250$4.240
Availability

427 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Din Rail saves space since it organizes terminals in a set pattern. Din Rails save time since many other control components can be mounted on the same rail - no components are direct mounted - ultimately saving our customers money. Our Din Rails are made of steel and Zinc plated finish, which is the industry standard and also RoHS compliant. As always, our rails are not marked with a company name and are CE Approved.

• Steel design                          • Industry standard Materials
• Zinc chromate plating          • CE approved
• 2 meter length                       • 35 mm X 7.5 mm



© Allied Electronics, Inc. 2013. All rights reserved.