TURCK NI12U-M18-AP6X-H1141

TURCK Sensor, Inductive; M12 x 1; 10 to 30 VDC; 200 mA (Max.); 2000 Hz; Brass
Mfr. Part#: NI12U-M18-AP6X-H1141
Allied Stock#: 70035887
 

Documents

View NI12U-M18-AP6X-H1141 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$112.29 (Each)
1$112.290
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Brass, 10 to 30 VDC Supply Voltage, 2000 Hz Frequency, Inductive Sensors
  • Short circuit protected
  • Enclosure meets NEMA 1, 3, 4, 6, 13 and IEC IP67

    Features
  • Choice of Barrel with Potted-In Cable or M8 ( picofast®), M12 ( eurofast®) Quick-Disconnect
  • Short Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire Break Protection
  • LEDs Indicate: Output Energized and Short Circuit Warning
  • Normally Open Output
    Specifications
  • Environment Rating: NEMA 1, 3, 4, 4x, 6, 13; IP 67
  • Operating Temperature: –13°F to +158°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA


  • © Allied Electronics, Inc. 2014. All rights reserved.